
This BNC connector features a nickel-plated body and copper contacts with gold plating. It has a maximum operating temperature range of -55 to 85°C and a frequency range of 0 to 4 GHz. The connector is designed for panel, bulkhead, front side nut, and cable mounting. It is not RoHS compliant and contains lead.
TE Connectivity 413771-6 technical specifications.
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.