The 413779-2 is a BNC male RF connector with a voltage rating of 500V and a maximum operating frequency of 4GHz. It features a nickel-plated body and gold-plated contacts. The connector is non-compliant with ELV regulations and contains lead, making it non-RoHS compliant. It is designed for use in free-hanging or cable mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
TE Connectivity 413779-2 technical specifications.
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.