
Straight, cable mount RF coaxial connector with 50 Ohm impedance and 4GHz maximum frequency. Features a zinc body with nickel plating, copper center contact with gold plating, and a polymethylpentene dielectric. Rated for 500V, 500 mating cycles, and operates between -55°C and 85°C. Termination is via crimp, with a 0.2dB insertion loss.
TE Connectivity 413779-3 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polymethylpentene |
| Lead Free | Contains Lead |
| Length | 33.02mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 413779-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
