
This 5mm female steel terminal features a crimp termination and is designed for use with wires ranging from 2500AWG to 4700AWG. The terminal is compliant with ELV and RoHS regulations, and is packaged in strips of 90,000 units. It is manufactured by TE Connectivity and is suitable for use in a variety of applications.
Sign in to ask questions about the TE Connectivity 41397 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 41397 technical specifications.
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 5mm |
| Material | Steel |
| Orientation | Straight |
| Package Quantity | 90000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 4700AWG |
| Wire Gauge (Min) | 2500AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41397 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.