
This Faston terminal features a brass contact material and a diameter of 3.17mm. It is compliant with ELV standards and is lead-free. The terminal is non-insulated and has a right-angle orientation, making it suitable for chassis and board mounting. It is packaged in quantities of 1000 and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 41398 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 41398 technical specifications.
| Contact Material | Brass |
| Diameter | 3.17mm |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Chassis, Board |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Stud Diameter | 3.18mm |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41398 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
