
RF coaxial connector, SMB series, male gender, straight orientation, cable mount. Features 50 Ohm impedance, operating frequency from 0 to 4 GHz, and a maximum frequency of 4 GHz. Constructed with a brass body plated in gold, copper center contacts with gold plating, and a PTFE dielectric. Offers a voltage rating of 335V, insertion loss of 0.3dB, and 500 mating cycles. Rated for operating temperatures from -65°C to 165°C.
TE Connectivity 413985-2 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 23.82mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 413985-2 to view detailed technical specifications.
No datasheet is available for this part.