
Straight SMB plug assembly for coaxial applications, featuring a brass body with nickel plating and a gold-plated copper center contact. Designed for 50 Ohm impedance and operation up to 4 GHz, this male connector offers 500 mating cycles and a voltage rating of 335V. Constructed with a PTFE dielectric, it operates within a temperature range of -65°C to 165°C. Termination is via crimp, and it is RoHS compliant.
TE Connectivity 413985-3 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 23.82mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Military Standard | MIL-C-39012 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Outside Diameter | 4.75mm |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Straight |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 413985-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
