
RF coaxial connector, BNC series, male gender, straight orientation, 75 Ohm impedance, and 2GHz maximum frequency. Features a zinc body with nickel plating, PTFE dielectric, and silver-plated copper center contact. Designed for solder termination and through-hole mounting, it offers 500 mating cycles and a voltage rating of 500V. Operating temperature range is -55°C to 85°C.
TE Connectivity 413986-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 413986-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.