
Right-angle, through-hole mount RF coaxial connector with a female gender and standard polarity. Features a brass body with gold plating and a copper center contact also plated in gold. Operates at frequencies up to 4GHz with a 75-ohm impedance and a voltage rating of 335V. Dielectric is TFE, and the component is RoHS compliant, lead-free, and ELV compliant.
TE Connectivity 413996-2 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.6dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Military Standard | MIL-C-39012 |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bag |
| PCB Mounting Orientation | Right Angle |
| Plating | Gold |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 413996-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.