Right-angle SMB RF coaxial connector with 50 Ohm impedance, featuring a brass body plated in nickel and a copper contact plated in gold. Designed for solder termination with a through-hole mounting style, this male connector operates up to 4GHz with a temperature range of -65°C to 165°C. The dielectric is TFE (Polytetrafluoroethylene), and the component is RoHS and ELV compliant. Supplied in a carton of 2000 units.
TE Connectivity 413996-4 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 6.35mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Carton |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 413996-4 to view detailed technical specifications.
No datasheet is available for this part.