
Right-angle, male RF coaxial connector for cable mounting, featuring a 50 Ohm impedance and operating frequency range of 0Hz to 4GHz. Constructed with a brass body plated in nickel and a PTFE dielectric, it offers a gold-plated center contact for reliable signal transmission. This connector supports up to 500 mating cycles, has a voltage rating of 335V, and operates within a temperature range of -65°C to 165°C. Termination is via crimp, and it meets MIL-C-39012 standards.
TE Connectivity 414002-3 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.6dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 13.71mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Military Standard | MIL-C-39012 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414002-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.