
Right-angle, male RF coaxial connector with a 50-ohm impedance, designed for cable mounting. Features a brass body with nickel plating and a PTFE dielectric. Center contact is gold-plated copper, offering 500 mating cycles and a maximum operating frequency of 4 GHz. Suitable for automotive applications, this connector operates from 0 Hz to 4 GHz with a voltage rating of 335V and a maximum temperature of 165°C.
TE Connectivity 414002-4 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 13.71mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414002-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.