Right angle, male RF coaxial connector for cable mounting. Features a 50 Ohm impedance and operates from 0Hz to 4GHz with a maximum frequency of 4GHz. Constructed with a brass body plated in nickel, a copper center contact plated in gold and nickel, and a PTFE dielectric. Offers 500 mating cycles, a voltage rating of 335V, and a maximum operating temperature of 165°C. Supplied in a carton of 100 units.
TE Connectivity 414002-5 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414002-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.