RF coaxial connector, SMB series, male gender, designed for 50 Ohm impedance. Features brass body with gold plating, copper center contact with gold plating, and fluoropolymer dielectric. Rated for 4GHz maximum frequency and 335V voltage. Offers 500 mating cycles and operates within a temperature range of -65°C to 165°C. Termination is solder, with a maximum insertion loss of 0.6dB.
TE Connectivity 414002-7 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| Environmental Protection | No (Without) |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Preloaded | Yes |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 414002-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.