
RF coaxial connector, SMB series, male gender, 75 Ohm impedance, designed for cable mounting with a straight (ST) configuration. Features a brass body with nickel plating, gold-plated center contact and contact plating, and a fluoropolymer dielectric. Operates up to 4GHz with a maximum frequency of 4GHz and a voltage rating of 335V. Offers 500 mating cycles and a temperature range of -65°C to 165°C. Mounts to panel/bulkhead via front side nut, with a 0.3dB insertion loss.
TE Connectivity 414075-6 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 30.99mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414075-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
