
Miniature threaded RF coaxial connector, male gender, straight orientation, with a 50 Ohm impedance. Features gold-plated stainless steel body and copper center contact, with PTFE dielectric. Operates from 0 Hz to 1 GHz with a maximum frequency of 1 GHz and a voltage rating of 335V. Designed for through-hole PCB mounting with solder termination, offering 200 mating cycles and a temperature range of -55°C to 85°C. RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 414086-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Mating Cycles | 200 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mounting Orientation | Vertical |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414086-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
