
Male quick disconnect terminal featuring a straight, non-insulated brass body with silver plating. Designed for 14-18 AWG wire, it accepts a 6.35mm mating tab width and has a 19.69mm length. This component offers insulated wire support and is supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 41411 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 41411 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Depth | 6.22mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 19.69mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating | Silver |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Tab |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41411 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
