The 414113-1 is a 1kV rated wire housing with an impedance of 50R. It features 500 mating cycles and a maximum operating temperature of 165°C. The component is suitable for use in high-frequency applications, with a maximum frequency of 11GHz. It is available in bulk packaging and can be terminated with solder. The wire housing is designed for free hanging applications.
Sign in to ask questions about the TE Connectivity 414113-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 414113-1 technical specifications.
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 414113-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.