The 414160-3 is a cable mount RF connector with a nickel-plated body and gold-plated center and contact. It features a fluoropolymer dielectric material and a silver-colored housing. The connector is rated for 1kV and has an impedance of 50R. It can withstand up to 165°C and is suitable for use in environments with temperatures as low as -65°C. The connector is not RoHS compliant and contains lead.
Sign in to ask questions about the TE Connectivity 414160-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 414160-3 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 414160-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.