
This SMB RF connector features a brass body and gold contact plating, with an impedance of 50R and a maximum frequency of 4GHz. It is designed for use in free hanging or cable mount applications, with a straight orientation. The connector is packaged in cartons of 2000 units and is not compliant with ELV or RoHS regulations due to the presence of lead in the material. The PTFE dielectric material provides a reliable and durable connection.
TE Connectivity 414170-2 technical specifications.
| Body Material | Brass |
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Max Frequency | 4GHz |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SMB |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 414170-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
