Right-angle, male RF coaxial connector featuring a 50-ohm impedance and a maximum operating frequency of 11 GHz. Constructed with a zinc body plated in nickel, it utilizes brass center contacts with gold plating for superior conductivity. The dielectric and insulation are Polymethylpentene, ensuring reliable performance across a temperature range of -65°C to 165°C. This free-hanging, cable-mount connector supports a 500V rating and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 414173-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 414173-3 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Length | 27.43mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414173-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.