
Sign in to ask questions about the TE Connectivity 414173-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 414173-6 technical specifications.
| Body Material | Zinc |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Orientation | Right Angle |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414173-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
