
Straight panel mount RF coaxial connector with 50 Ohm impedance and 4GHz maximum frequency. Features a zinc body with nickel plating and bronze contacts also plated in nickel. Designed for solder termination with a voltage rating of 500V and 500 mating cycles. Operates across a temperature range of -55°C to 85°C.
Sign in to ask questions about the TE Connectivity 414194-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 414194-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Dielectric Material | PBT |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Black |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414194-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
