
75 Ohm SMB PCB Vertical Jack, a straight, male RF connector with a brass body plated in gold. Features gold-plated brass center contacts and PTFE dielectric for reliable signal transmission up to 4GHz. Designed for through-hole PCB mounting with a solder termination, this connector offers 500 mating cycles and a voltage rating of 335V. Operating across a temperature range of -65°C to 165°C, it is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 414244-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 414244-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Plating | Gold |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414244-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
