Right-angle, through-hole mount RF coaxial connector with 50-ohm impedance, operating from 0Hz to 4GHz. Features brass body and contact material, plated with nickel and gold respectively, and a PTFE dielectric. This SMB series connector has a maximum operating temperature of 85°C and a voltage rating of 335V, with a solder termination. Supplied in a carton of 200 units.
TE Connectivity 414337-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6.6mm |
| Dielectric Material | PTFE |
| Height | 8.84mm |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 13.46mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Carton |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SMB |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 414337-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
