Right-angle, cable-mount RF coaxial connector with SMB interface, designed for 50-ohm impedance and operating frequencies from 0 to 4 GHz. Features a zinc body with nickel plating, a copper center contact with gold plating, and a PTFE dielectric. This connector offers a maximum operating temperature of 165°C, a voltage rating of 335V, and a mating cycle rating of 500. Termination is via crimp, with a maximum frequency of 3 GHz and insertion loss of 0.6dB.
TE Connectivity 414363-3 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 13.71mm |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 414363-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.