Right-angle RF coaxial connector for cable mounting, featuring a 50-ohm impedance and operating frequency range of 0Hz to 4GHz. Constructed with a zinc body plated in nickel, it utilizes a PTFE dielectric and copper contacts plated with gold. This connector supports up to 500 mating cycles, has a maximum operating temperature of 165°C, and a voltage rating of 335V.
TE Connectivity 414363-4 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 13.71mm |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 414363-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.