
Right angle, cable mount RF coaxial connector with a 50 Ohm impedance. Features a zinc body with nickel plating and a PTFE dielectric. Center contact is gold plated copper, with a maximum operating frequency of 3GHz and a voltage rating of 335V. Designed for 500 mating cycles, this male connector offers a 0.6dB insertion loss and operates within a temperature range of -65°C to 165°C.
TE Connectivity 414363-5 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold, Copper |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Frequency | 3GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Outside Diameter | 4.75mm |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 414363-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.