Right-angle, male RF coaxial connector with 50-ohm impedance. Features a zinc body with nickel plating and copper contacts plated with gold. Designed for cable mounting with a crimp termination and PTFE dielectric. Operates up to 3GHz with a voltage rating of 335V. Packaged in a carton of 2000 units.
TE Connectivity 414363-8 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | SMB |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Contains Lead |
| Length | 13.71mm |
| Max Frequency | 3GHz |
| Mount | Free Hanging, Cable |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Carton |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SMB |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 414363-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.