
RF coaxial connector, BNC type, male gender, with a 50 Ohm impedance and a maximum operating frequency of 4 GHz. Features a right-angle orientation for PCB mounting via through-hole termination. Constructed with a zinc body plated in nickel, and bronze center contacts plated in gold. Operates within a temperature range of -55°C to 85°C and has a voltage rating of 500V.
Sign in to ask questions about the TE Connectivity 414373-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 414373-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Height | 11.07mm |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 500V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414373-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
