SMB RF coaxial connector, male gender, with a 50-ohm impedance and a maximum operating frequency of 4GHz. Features brass body and contact material with nickel plating, and gold plating on the center contact. Dielectric is PTFE, and the connector offers a voltage rating of 335V and a maximum of 500 mating cycles. Termination is solder, with a through-hole mounting style and vertical orientation. Operating temperature range is -65°C to 165°C.
TE Connectivity 414612-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414612-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.