RF coaxial connector, SMB series, male, straight orientation, 75 Ohm impedance, designed for cable mounting with crimp termination. Features brass body with nickel plating, copper center contact with gold plating, and PTFE dielectric. Operates up to 4GHz with a maximum frequency of 4GHz, 500 mating cycles, and a voltage rating of 335V. Maximum operating temperature is 165°C, minimum is -65°C, with 0.3dB insertion loss. RoHS compliant.
TE Connectivity 414618-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414618-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.