
Crimp-style ring tongue terminal for 16-20 AWG wire, featuring a brass contact material and unplated finish. Designed for straight orientation and free-hanging mounting, this non-insulated terminal has a stud diameter of 0.156 inches and a tongue thickness of 0.03 inches. It supports insulated wire and has an insulation diameter of 3.43mm. Packaged on a strip, this component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 41471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 41471 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.43mm |
| Lead Free | Not Applicable |
| Length | 0.47inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 25000 |
| Packaging | Strip |
| Plating | Unplated |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.156inch |
| Termination | Crimp |
| Tongue Thickness | 0.03inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
