
SMB RF coaxial connector, straight orientation, male gender, designed for cable mounting with solder termination. Features 50 Ohm impedance, operating from 0Hz to 4GHz with a maximum insertion loss of 0.3dB. Constructed with a stainless steel body and brass center contact, both plated in gold for enhanced conductivity. Dielectric is PTFE, and the connector supports 500 mating cycles with a voltage rating of 335V. Operating temperature range is -65°C to 165°C.
TE Connectivity 414895-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414895-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.