
RF coaxial connector, SMB series, male gender, straight orientation, cable mount, free hanging. Features 50 Ohm impedance, 3GHz max frequency, and 165°C max operating temperature. Constructed with a zinc body plated in nickel, copper contacts with gold plating, and a PTFE dielectric. Offers 500 mating cycles and a 335V voltage rating.
TE Connectivity 414946-5 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414946-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.