
RF coaxial connector, SMB series, 50 Ohm impedance, straight orientation, male gender, cable mount, crimp termination. Features gold plated center contact and gold plated contact plating, with nickel body plating. Operates up to 3GHz with 0.3dB insertion loss and 500 mating cycles. Rated for 335V, with a temperature range of -65°C to 165°C.
TE Connectivity 414948-1 technical specifications.
| Board Standoff | No (Without) |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| ELV | Compliant |
| Environmental Protection | No (Without) |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 414948-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.