Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
414974-1
Datasheet
TE Connectivity
414974-1
Obsolete
Conn BNC F 50Ohm RA Thru-Hole Gold
Connectors & Interconnects
I/O Connectors
Connectors & Interconnects
I/O Connectors
RF & Coaxial Connectors
Conn BNC F 50Ohm RA Thru-Hole Gold
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
BNC
Gender
F
Body Orientation
Right Angle
Mounting
Through Hole
Impedance
50
Ohm
Contact Plating
Gold
Compliance
RoHS
No
RoHS Version
2011/65/EU, 2015/863
Browse
Manufacturers
API
BOM
Account