General purpose, straight, male RF coaxial connector with 50 Ohm impedance and 3GHz max frequency. Features a zinc die cast body with tin plating and tin-plated bronze center contacts. Designed for crimp termination on coaxial cable, offering 500 mating cycles and 500V voltage rating. Suitable for panel, bulkhead, front side nut, and cable mounting with a -40°C to 85°C operating temperature range.
TE Connectivity 415012-2 technical specifications.
| Board Standoff | No (Without) |
| Body Material | ZINC DIE CAST |
| Body Plating | Tin |
| Center Contact Plating | Tin |
| Circuit Application | Signal |
| Connector System | Wire-to-Wire |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Height | 1.228inch |
| Housing Color | Silver |
| Hybrid Connector | No |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Length | 14.2mm |
| Mating Alignment | No (Without) |
| Mating Cycles | 500 |
| Mating Retention | Yes (With) |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 500V |
| Width | 14.2mm |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 415012-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.