Right-angle RF coaxial connector with 75-ohm impedance, designed for through-hole mounting. Features gold-plated bronze center contacts and nickel-plated PBT/Polyester body. Operates up to 2GHz with a 500V voltage rating and 1.5kV DC rated voltage. Suitable for 500 mating cycles, with a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 415085-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT, Polyester |
| Body Plating | Nickel |
| Capacitance | 9.4nF |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 415085-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.