
This non-insulated receptacle terminal features a 6.35mm mating tab width and is designed for wire gauges from 18 to 12 AWG. Constructed from brass with tin plating on both the body and contact, it offers a depth of 7.65mm and a length of 0.67 inches. The terminal is free-hanging and packaged on a tape and reel for efficient application. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 41532 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.65mm |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Length | 0.67inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41532 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
