
TE Connectivity 415340-1 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | MIL-G-45204 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 415340-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.