
Mini-SMB RF connector, right-angle, bulkhead mount, female gender, designed for solder termination. Features a 75 Ohm impedance and operates from 0 Hz to 4 GHz. Constructed with a brass body plated in nickel, brass contacts plated in gold, and a PTFE dielectric. Rated for 335V, with an operating temperature range of -65°C to 165°C. Supplied in a carton of 100 units.
Sign in to ask questions about the TE Connectivity 415377-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 415377-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 19.94mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Right Angle |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMB, Mini |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 415377-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
