
Mini-SMB right-angle RF connector for 0Hz to 4GHz operation with 75-ohm impedance. Features brass body and contact material, both plated with gold over nickel. Dielectric is PTFE, and the connector mounts via bulkhead with a solder termination. Operating temperature range is -65°C to 165°C.
TE Connectivity 415377-2 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 19.94mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Carton |
| PCB Mounting Orientation | Right Angle |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMB, Mini |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 415377-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
