
Conn SMB 0Hz to 7GHz 50Ohm Solder RA Thru-Hole PL Gold Carton
TE Connectivity 415380-1 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Length (mm) | 6.35 |
| Product Depth (mm) | 13.39 |
| Product Height (mm) | 5.54 |
| Type | SMB |
| Gender | PL |
| Termination Method | Solder |
| Operating Frequency | 0 to 7GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694010 |
| Schedule B | 8536694010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 415380-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.