
RF coaxial connector featuring a straight, female configuration with a 75 Ohm impedance and 2GHz maximum frequency. This BNC series connector utilizes a press-fit termination method for vertical PCB mounting with panel mount capability. Constructed with a copper center contact plated in gold, and a PTFE dielectric, it offers 500 mating cycles and a voltage rating of 500V. The body is nickel-plated, and the housing is silver, operating within a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 415456-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Frequency | 2GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 170 |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 415456-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
