Right-angle, male RF coaxial connector for 0Hz to 4GHz operation with 75 Ohm impedance. Features a zinc body with nickel plating and a fluoropolymer dielectric. Center contact is gold-plated copper, with gold and nickel plating on contacts. Designed for cable mounting with a crimp termination, rated for 335V and operating temperatures from -65°C to 165°C. Supplied in a carton of 100 units.
TE Connectivity 415484-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Depth | 16mm |
| Dielectric Material | Fluoropolymer |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Not Applicable |
| Length | 13.7mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 415484-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.