Right-angle, male RF coaxial connector designed for 75-ohm impedance applications. Features a zinc body with nickel plating and a fluoropolymer dielectric. Center contact and contacts are gold-plated copper, ensuring reliable signal transmission up to 4GHz. This crimp-style connector is suitable for cable mounting and operates within a temperature range of -65°C to 165°C, with a voltage rating of 335V.
TE Connectivity 415484-3 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 415484-3 to view detailed technical specifications.
No datasheet is available for this part.