Mini-SMB RF connector, male, straight, cable mount, 75 Ohm impedance, operating frequency 0Hz to 4GHz, max frequency 3GHz. Features zinc body with nickel plating, PTFE dielectric, and gold-plated copper center contact. Rated for 335V, with an operating temperature range of -65°C to 165°C. Supplied in a carton of 200 units.
TE Connectivity 415487-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 17.78mm |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMB, Mini |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 415487-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.