
Right-angle, through-hole mounted Mini-SMB RF connector with a 75-ohm impedance. Features brass body and contact material with gold plating, and PTFE dielectric. Rated for 4GHz maximum frequency and 335V voltage. Operates within a temperature range of -65°C to 165°C. Supplied in a carton of 100 units.
TE Connectivity 415490-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Color | Silver, Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 14.1mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel, Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMB, Mini |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 415490-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
