
Mini-SMB RF coaxial connector, male, straight orientation, 75 Ohm impedance, and 3GHz maximum frequency. Features brass body and contact material with gold plating for both. Utilizes PTFE dielectric and mounts via solder termination to a through-hole PCB. Rated for 335V, operating between -65°C and 165°C, and is RoHS and ELV compliant. Supplied in a carton of 200 units.
TE Connectivity 415504-2 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 75R |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMB, Mini |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 415504-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.